Diodes IncorporatedZXTR2012P5-13Linear Regulators

Standard Regulator Pos 12V 0.05A 3-Pin(2+Tab) PowerDI 5 T/R

Make a theoretical system actual by providing stable voltages with this standard ZXTR2012P5-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 1820 mW. This voltage regulation device's single output can produce a current up to 0.55 A. This will operate at a minimum voltage of 15 V and a maximum voltage of 100 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 10.8 to 13.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -750mV and line regulation of 750mV. Its maximum power dissipation is 1820 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1940
    1. 5000+$0.1940
    2. 10000+$0.1929
    3. 15000+$0.1917
    4. 20000+$0.1905
    5. 25000+$0.1893
    6. 30000+$0.1881
    7. 40000+$0.1869
    8. 50000+$0.1857
    9. 100000+$0.1845