Diodes IncorporatedZXTR2012Z-13Linear Regulators

Standard Regulator Pos 12V 0.55A 4-Pin(3+Tab) SOT-89 T/R

Use this standard ZXTR2012Z-13 linear regulator from Diodes Zetex to vary your voltage levels to your desired level. This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 0.55 A. This will operate at a minimum voltage of 15 V and a maximum voltage of 100 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. A load regulation of 750mV and line regulation of 750mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.144
    1. 2500+$0.144