Diodes IncorporatedZXTR2012Z-7Linear Regulators

Standard Regulator Pos 12V 0.047A 4-Pin(3+Tab) SOT-89 T/R

This standard ZXTR2012Z-7 linear regulator developed by Diodes Zetex keeps the power stable! This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 0.55 A. Using the part will provide the power your application needs by requiring a voltage only of 15 V and not exceeding a voltage of 100 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 750mV and line regulation of 750mV. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 51,910 parts

Regional Inventory: 910

    Total$0.28Price for 1

    910 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      910
      Country Of origin:
      China
         
      • Price: $0.2840
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 910 parts
      • Price: $0.2840
    • (1000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2330+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.1539