Diodes IncorporatedZXTR2105F-7Linear Regulators
Standard Regulator Pos 5V 0.089A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO ZXTR2105F-7 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 625 mW. It has an overall accuracy of ±5 %. This voltage regulation device's single output can produce a current up to 0.03 A. By only needing an input voltage of 7 V with a maximum of 60 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of -130mV and line regulation of 700mV you can provide a constant voltage at your output. Its maximum power dissipation is 625 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -65 °C and a maximum of 150 °C. Its polarity is positive.