ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 14.7 |
Zener Voltage Tolerance | 6% |
Maximum Power Dissipation (mW) | 2000 |
Test Current (mA) | 50 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Regulator Current (mA) | 128@Ta=50C |
Maximum Zener Impedance (Ohm) | 10 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 0.075%/°C |
Packaging | Ammo |
Diameter | 2.6 |
Mounting | Through Hole |
Package Length | 5.1 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |