Diotec Semiconductor AGZY47Zener
Zener Diode Single 47V 6% 45Ohm 2000mW 2-Pin DO-41 Ammo
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
47 | |
6% | |
2000 | |
10 | |
1 | |
40@Ta=50C | |
45 | |
-50 | |
150 | |
0.095%/°C | |
Ammo | |
Diameter | 2.6 |
Mounting | Through Hole |
Package Length | 5.1 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |