Bel Power SolutionsZY8120G-R1DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 20A 16-Pin Tray
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8 | |
14 | |
0.5 to 5.5 | |
20 | |
DC/DC | |
No | |
0 | |
70 | |
Tray | |
Adjustable | |
Mounting | Through Hole |
Package Height | 10.4(Max) |
Package Width | 21.3 |
Package Length | 40.6 |
PCB changed | 16 |
16 |
Provide the ability to switch between voltages by using this step down ZY8120G-R1 DC to DC converter and switching regulator module. It has a voltage of 0.5 to 5.5 V. This part has a temperature range of 0 °C to 70 °C. This component will be shipped in tray format.