Spotlight on TE Connectivity’s circular plastic connectors
Discover new opportunities with TE Connectivity’s circular plastic connectors (CPC). These rugged, cost-effective, and reliable connectors can be used virtually anywhere signal and/or power is needed.
TE Connectivity’s circular plastic connectors meet both power and signal I/O requirements in one connector solution and provide products for a wide range of applications, saving you time, space, and money. The circular configuration uses space efficiently, creating an optimized design with various mounting options. The TE Connectivity range of Circular Plastic Connectors is available in six series, with each one having different current capabilities, the largest being 45 A. The series of connectors offers different densities in signals and power connectors, with the Series 6 handling both 13 A signals and 45 A power simultaneously and the high-density Series 2 handling signal currents up to 7.5 A. The Series 1 is available in sealed varieties as well as the Series 5 and Series 6, which are also all available in F1-rated material. The F1-rated material for the Series 1, 5, and 6 are UV-resistant, and the IP67 sealing allows for the use of cables in wet locations and can reduce costs in applications in which supplemental enclosures are expensive. The series of connectors offers up to 16 connectors and sub-miniature coax contacts.
Drawings/Package
Key Features
Wide range of series connectors available
Up to 45 A current capability with mixed power and signal connectors
Circular design minimizes used space
UV resistance casings with optional IP67 saleability
Series 1, 5, and 6 use F1-rated material
UL-recognized
General Applications
Industrial control boards
Rail and transit vehicles
HVAC and commercial environments
Aerospace and defense equipment
Click HERE to see Related Products from TE Connectivity
Article Tags