Discover the Omron A6S standard surface-mounting slide DIP switch
Learn more about the features and benefits of designing with the A6S DIP switch.
The Omron A6S is an innovative DIP switch showcasing a wide range of models with 1 to 10 poles and a standard pitch of 2.54mm between adjacent terminal pins. The A6S offers a variety of options including flat or raised actuators for optimal mounting placement. As an added feature, versions with a flat actuator have a reduced mounting space and can also be ordered with washable seal tape. The innovative design of the A6S DIP switch accounts for infrequent on-off switching by ensuring high-contact reliability while the switch is left unused for an extended period. This is done by utilizing a unique self-cleaning mechanism that scrapes off the contact surface during on-off switching, and with a structure that has a high-contact pressure mechanism and gold-plated contact pins. The A6S DIP switch is also available with a small-reel embossed taping (100-500pcs).
Features and Benefits
Washable seal tape versions available
High reliability with gold-plated twin contacts
Automatic mounting available with embossed taping in both large and small reels
Applications for the A6S DIP Switch
Factory automation equipment
Servo controllers
Temperature controllers
Industrial machines
Computer peripherals
Communication devices
Article Tags