Arrow Electronic Components Online

MAX22200: 36V, 1A Octal Integrated Serial-Controlled Solenoid and Motor Driver

NPI21 Sep 2022
Max22200
View all articles

The MAX22200 has 8 independently controlled half bridges while saving power in the system design due to the programmable current and drive settings. It also has integrated current resistors that eliminate the need for bulky external power resistors to save space.

Key Features and Benefits

  • Power savings: programmable current with closed-loop regulation saves > 50% of power
  • Flexibility in design: half bridges (channels) are completely independent
  • Space savings: Integrated Current Sensing (ICS) saves > 30% PCB space and simplifies the layout

Applications

  • Industrial Automation
  • Healthcare
  • Consumer
  • Instrumentation and Measurement

Evaluation Board

The MAX22200 can be evaluated with the MAX22200EVKIT. 

Article Tags

NPI

Related Content