Arrow Electronic Components Online

MAX40263: 1.8 V, 15 MHz, Low-Offset, Low-Power, Dual Op Amp

NPI18 Oct 2022
max40263
View all articles

The MAX40263 is a dual-channel operational amplifier with two channels that can be disabled separately with two individual pins. The MAX40263 offers a unique combination of high speed, precision, and low voltage operation, making it ideally suited for many signal processing functions such as filtering and amplification of signals in portable and industrial equipment.

Key Features and Benefits

  •  15 MHz unity-gain bandwidth improves sensor signal integrity
  •  50 μV input offset voltage at 25°C increases sensor resolution
  •  Small package size and 10-pin ULTRA TQFN is ideal for space-constrained applications in wearable and portable applications

Applications

  •  General Purpose: Battery-operated devices, analog-to-digital converter buffers, transimpedance amplifiers, optical sensors for gas/chemical
  •  Consumer: Tablets, fitness trackers, AR/VR
  •  Industrial Automation: Bar code scanner/optical scanners; optical sensor measurement in smoke detector; optical image sensors (IR camera)
  •  Healthcare: Optical sensor measurement in pulse oximeter; impedance measurement for blood flow; portable instruments

Evaluation Board

The MAX40263 can be evaluated with the MAX40263EVKIT. 

Article Tags

NPI

Related Content