Molex0002081002Contacto del conector

Contact SKT Crimp ST Cable Mount 14-20AWG MLX™ Bag

Other Part Names : 08580187

Prevent premature failure by installing this 0002081002 connector contact from Molex. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. Its wire is 14-20 AWG. It uses the crimp termination method. This product is 19.3 mm long, 4.22 mm tall and 4.34 mm deep. This connector contact has an operating temperature range of -55 °C to 105 °C.

9,303 piezas: Se puede enviar hoy

    Total$0.05Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2102+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      India
      • In Stock: 9,303 piezas
      • Price: $0.0473