50% Off
Molex0039000067Contacto del conector
Contact PIN Crimp ST Cable Mount 22-28AWG T/R
Other Part Names : 152670275
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Stamped Power | |
M | |
Crimp | |
Straight | |
9 | |
600V | |
10 | |
-40 | |
105 | |
30 | |
Tape and Reel | |
0.12 | |
16.8 | |
3.6 | |
4.5 | |
Cable Mount | |
22-28 |
This 0039000067 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. This device has a maximum current rating of 9 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 22-28 AWG. This product is 16.8 mm long, 2.3 mm tall and 2.3 mm deep. It uses the crimp termination method.