KYOCERA AVX Components Corporation009176001600906Cabezales del conector y receptáculos PCB

Conn IDC Connector 1 POS Solder RA Thru-Hole Automotive

Protect your printed circuit boards from accidental damages with AVX's idc connector 009176001600906 header connector. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 9 A. This product is 4 mm long, 7.5 mm tall and 2.5 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 125 °C.

A datasheet is only available for this product at this time.