Molex0152670207Montaje de cables de cinta/plano
Cable Assembly 0.102m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 347928080
Compliant | |
EAR99 | |
Active | |
8544.49.20.00 | |
Automotive | No |
PPAP | No |
6 to 6 | |
PIN-PIN | |
Premo Flex FFC Jumper | |
Premo Flex FFC Jumper | |
Tinned Copper | |
29 | |
1 | |
0.102 | |
0.086 | |
White | |
60VAC | |
-40 | |
105 | |
Bag | |
7 | |
Premo-Flex FFC Jumper | |
Tin | |
1.2/Contact |
Etching vital electrical lines onto a printed circuit board can take up space. Molex's FFC jumper cable 0152670207 flat cable is a great way to route non-essential lines across the board. Its cable is 0.102 m long. This device has a maximum current rating of 1.2 A. This flat cable has a temperature range of -40 °C to 105 °C.