Molex0190070021Terminales del conductor
Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ Bag
Other Part Names : 353171820
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
Crimp | |
5.14 | |
Right Angle | |
Tin | |
14-16 | |
600V | |
-65 | |
105 | |
Nylon | |
Bag | |
1.208 | |
16 | |
6.6 | |
6.35x0.81 | |
Blue | |
InsulKrimp™ | |
Cable Mount |
Look no further than the quick disconnect terminal 0190070021 wire terminal from Molex for applications requiring terminal connections. It has a female type gender. This wire terminal has an operating temperature of -65 to 105 °C. Its wire is 14-16 AWG. This product is 16 mm long and 6.6 mm.