Molex0190130033Terminales del conductor
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin InsulKrimp™ Bag
Other Part Names : 355080700
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
5.16 | |
Straight | |
Tin | |
10-12 | |
600VAC | |
105 | |
Nylon | |
Bag | |
1.705 | |
26.16 | |
9.65 | |
Yellow | |
InsulKrimp™ | |
Cable Mount |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal 0190130033 wire terminal from Molex. It has a female type gender. Its wire is 10 AWG. This product is 26.16 mm long and 9.65 mm.