50% Off
Molex0190700083Terminales del conductor
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ Bag
Other Part Names : 387206906
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Ring Tongue Terminal | |
Crimp | |
Straight | |
3|3.5 | |
Electro Tin | |
14-16 | |
15 | |
600V | |
Polyvinyl Chloride | |
Bag | |
0.855 | |
22.1 | |
8.18 | |
Blue | |
InsulKrimp™ |
Make a proper connection between two terminal blocks using this ring tongue terminal 0190700083 wire terminal from Molex. This product is 22.1 mm long and 8.18 mm. Its wire is 14-16 AWG.