HARTING02021602201Blackplane del conector

Conn DIN 41612 F 160 POS 2.54mm Press Fit ST Thru-Hole har-bus® Box

When you have numerous wires connected in parallel, then use this din 41612 02021602201 backplane connector from Harting to make sure all the data flows through. This F connector's 160 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This is a 5-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 125 °C. It uses the press fit termination method. This product is 94.9 mm long, 11.6 mm tall and 16 mm deep.

17,354 piezas: Se puede enviar hoy

    Total$96.06Price for 6

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2302+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      Alemania
      • In Stock: 17,354 piezas
      • Price: $16.01