Littelfuse021602.5MXEP

Fuse Cartridge Fast Acting 2.5A 250V Axial 5 X 20mm Ceramic Bulk CCC/CE/CSA/KC/PSE/SEMKO/UKCA/VDE/cULus

Be protected by adding a miniature 021602.5MXEP fuse developed by Littelfuse. This device has a current rating of 2.5. This device has a maximum power dissipation of 4(Typ) W. Its maximum power dissipation is 4(Typ) W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 021602.5MXEP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 22.5(Max) mm long with a diameter of 5.8(Max) mm.

Import TariffMay apply to this part if shipping to the United States

2 piezas: Se puede enviar en 11 días

    Total$0.71Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1731+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2 piezas
      • Price: $0.7068