RoHS (Unión Europea) | Compliant with Exemption |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 14(Max) |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3486 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 800 |
Resistance Range @ 25C (Ohm) | 300 to 1500 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Maximum Power Rating (W) | 100m |
Application | Temperature Measurement|Temperature Sensing|Temperature Control|Temperature Compensation |
Terminal Pitch (mm) | N/A |
Seated Plane Height (mm) | N/A |
Packaging | Bulk |
Product Diameter (mm) | 2.4(Max) |
Product Length (mm) | N/R |
Product Depth (mm) | N/R |
Product Height (mm) | N/A |
Construction | Radial |
Mounting | Through Hole |
This 02C8000FF thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely.