KYOCERA AVX Components Corporation0306YC103KAT2ACapacitor cerámico multicapa
Cap Ceramic 0.01uF 16V X7R 10% Wide Terminal SMD 0306 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
16VDC | |
X7R | |
Standard | |
Yes | |
Low ESL | |
Flat | |
Surface Mount | |
Wide Terminal | |
2 | |
Ceramic Chip | |
3.5 | |
0.81 X 1.6 X 0.56 | |
0306 | |
-55 | |
125 | |
Tape and Reel | |
0.81 | |
1.6 | |
0.56(Max) | |
±0.15 | |
±0.15 |
Do you need a non-polarized capacitor? This 0306YC103KAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. The 0306YC103KAT2A MLCC capacitor has a wide terminal termination style. This product is 0.81 mm long, 0.61(Max) mm tall and 1.6 mm deep. Its capacitance value is 0.01uF.