Mill-Max0338-0-15-80-15-27-10-0Contacto del conector

Contact SKT 15 Size Solder ST Thru-Hole Bulk

This 0338-0-15-80-15-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder termination method. This product is 4.32 mm long, 1.82 mm tall and 1.82 mm deep.

75 piezas: Se puede enviar hoy

    Total$0.19Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1852+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 75 piezas
      • Price: $0.1949