Other Part Names : 438100063

Especificaciones técnicas del producto

Thanks to Molex's cmc 0347630001 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This PL connector has 154 contacts that are plated with tin. It has a plug type gender. This is a 4-row connector. It has a right angle body orientation. It has a maximum voltage rating of 14 VDC. This device has a maximum current rating of 17 A/contact. 0347630001 is housed in polyamide 66. This component will be shipped in tray format. It uses the press fit termination method. This product is 159 mm long. This harting connector has an operating temperature of -40 to 105 °C.

Símbolos y Huellas

Actualmente sólo se encuentra disponible una hoja de datos para este producto.

Molex0347630001Conector rectangular

Conn Rectangular PIN 154 POS Press Fit RA Thru-Hole Tray

Other Part Names : 438100063

Thanks to Molex's cmc 0347630001 USB connector, you can be assured that a connection will remain reliable and secure for a long time. This PL connector has 154 contacts that are plated with tin. It has a plug type gender. This is a 4-row connector. It has a right angle body orientation. It has a maximum voltage rating of 14 VDC. This device has a maximum current rating of 17 A/contact. 0347630001 is housed in polyamide 66. This component will be shipped in tray format. It uses the press fit termination method. This product is 159 mm long. This harting connector has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.