Mill-Max0364-0-15-01-13-01-10-0Contacto del conector

Contact SKT 13 Size Solder ST Thru-Hole Bulk

Have a wire which needs to be connected to something? This 0364-0-15-01-13-01-10-0 connector contact from Mill-Max Mfg. Corp. will get you there. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 11.2 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.41 mm long, 3.05 mm tall and 3.05 mm deep. It uses the solder termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.5477
    1. 1+$0.5477
    2. 2500+$0.4264
    3. 5000+$0.3533
    4. 10000+$0.2755
    5. 15000+$0.2542
    6. 25000+$0.2346
    7. 50000+$0.2184
    8. 100000+$0.2068