Mill-Max0373-0-15-01-34-27-10-0Contacto del conector

Contact SKT 34 Size Solder ST Thru-Hole Bulk

Make the perfect wired connection with this 0373-0-15-01-34-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.86 mm long and 2.31 mm. This connector contact has an operating temperature range of -55 °C to 125 °C.

462 piezas: Se puede enviar hoy

    Total$102.78Price for 293

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      2233+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 462 piezas
      • Price: $0.3508