Molex0387036502Derivaciones y puentes del conector

Conn Jumper M 2 POS 1.91mm ST

Other Part Names : 459856272

Easily short-circuit components or arrange them in parallel or series by using this 0387036502 connector from Molex. This M connector's 2 contacts that are made out of brass and plated with nickel. This is a 1-row connector. It has a male type gender. Its pitch is 1.91 mm. It has a straight body orientation. This product is 14.6 mm long and 13.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 16000
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    18 semanas
    • Price: