Molex0387700203Bloques terminales del conector
Conn Barrier Strip 6 POS 9.53mm Panel Mount 15A
Other Part Names : 467651302
Compliant | |
EAR99 | |
LTB | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Barrier Strip | |
6 | |
2 | |
9.53 | |
3 | |
15 | |
300V | |
45.2 | |
11.2 | |
22.4 | |
Black | |
Panel Mount |
Perfect for troubleshooting this barrier strip 0387700203 PCB terminal block manufactured from Molex will help isolate sections of a circuit. This is a 2-row connector. Its pitch is 9.53 mm. 0387700203 is housed in polybutylene terephthalate. It uses the screw termination method. This product is 45.2 mm long, 22.4 mm tall and 11.2 mm deep.