KYOCERA AVX Components Corporation04023J3R0BBSTRSilicio de capacitores
Cap Silicon 3pF 25V 0±30ppm/°C 0.1pF SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
3pF | |
0.1pF | |
25VDC | |
Low | |
Yes | |
High Frequency | |
Flat | |
Surface Mount | |
2 | |
1 X 0.55 X 0.4 | |
0402 | |
-55 | |
125 | |
0±30 | |
Tape and Reel | |
1 | |
0.55 | |
0.4 | |
±0.1 | |
±0.07 | |
±0.1 |
Passing signals into the GHz and storing electrical energy is easy with this 04023J3R0BBSTR metal film capacitor made from AVX. It can withstand a voltage of 25 VDC. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 3pF. This metal film capacitor has an operating temperature range of -55 °C to 125 °C. This product is 1 mm long, 0.4 mm tall and 0.55 mm deep.