KYOCERA AVX Components Corporation04025U1R8BAT2ACapacitor cerámico multicapa
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1.8pF | |
0.1pF | |
50VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1 X 0.5 X 0.6 | |
0402 | |
-55 | |
125 | |
Tape and Reel | |
1 | |
0.5 | |
0.6(Max) | |
±0.1 | |
±0.1 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 04025U1R8BAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1.8pF. This product is 1 mm long, 0.6(Max) mm tall and 0.5 mm deep.