Molex0430300008Contacto del conector

Contact SKT Crimp ST Cable Mount 20-24AWG Micro-Fit 3.0™ Bag

Other Part Names : 559320930

This 0430300008 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. This product is 11.25 mm long, 2.29 mm tall and 2.54 mm deep. It uses the crimp termination method. Its wire is 20-24 AWG. This connector contact has an operating temperature range of -40 °C to 105 °C.

Import TariffMay apply to this part if shipping to the United States

13,577 piezas: Se puede enviar en 10 días

    Total$0.29Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2111+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 13,577 piezas
      • Price: $0.2868