ERNI Electronics043190Blackplane del conector
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Hard Metric | |
M | |
110 | |
Press Fit | |
2 | |
Straight | |
2 | |
-55 | |
125 | |
50 | |
15.4 | |
13.45 | |
Through Hole |
When you have numerous wires connected in parallel, then use this hard metric 043190 backplane connector from ERNI Electronics to make sure all the data flows through. This M connector's 110 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2 mm. It has a male type gender. It has a straight body orientation. This is a 5-row connector. 043190 is housed in polybutylene terephthalate. It uses the press fit termination method. This product is 50 mm long, 13.45 mm tall and 15.4 mm deep. This backplane connector has an operating temperature of -55 to 125 °C.