Molex0436500321Potencia del conector
Conn Power M 3 POS 3mm Solder ST SMD 3 Terminal 1 Port Micro-Fit 3.0™ T/R
Other Part Names : 638210002
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
HDR | |
3 | |
3 | |
1 | |
Solder | |
3 | |
Straight | |
8.5/Contact | |
600V | |
-40 | |
105 | |
30 | |
Tape and Reel | |
0.8 | |
12.65 | |
5.57 | |
9.9 | |
Micro-Fit 3.0™ | |
Brass Alloy | |
Bright Tin Over Nickel | |
Surface Mount |
This 0436500321 power connector from Molex is ideal for powering up your circuit. This HDR connector's 3 contacts that are made out of brass alloy and plated with bright tin over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This connector has a single port. It has a straight body orientation. It has a header type gender. 0436500321 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 3 terminals use the solder termination method. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep.