Molex0438600002Telecomunicaciones y teléfono del conector
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tube
Other Part Names : 639118800
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
RJ-11 | |
F | |
6 | |
6 | |
1 | |
6 | |
Cat 3 | |
Solder | |
2.04 | |
Right Angle | |
1.5/Contact | |
150VAC | |
20 | |
500 | |
No | |
-40 | |
85 | |
Tube | |
Single | |
2.182 | |
15.75 | |
14.99 | |
13.21 | |
Through Hole |
Make a strong and durable connection with this rj-11 0438600002 telephone and telecom connector from Molex. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.04 mm. This connector has a single port. It has a maximum voltage rating of 125 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0438600002 is housed in black polyamide. This part has an operating temperature of -40 to 85 °C. This product is 15.75 mm long, 13.21 mm tall and 14.99 mm deep.