Molex0438600005Telecomunicaciones y teléfono del conector
Conn RJ-11 F 6 POS 2.04mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Other Part Names : 639120200
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust rj-11 0438600005 telephone and telecom connector from Molex. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 150 VAC. This connector has a single port. It has a right angle body orientation. It has a female type gender. Its pitch is 2.04 mm. This device has a maximum current rating of 1.5 A/contact. The component will be shipped in tray format. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0438600005 is housed in black polyamide. This product is 16.38 mm long, 13.53 mm tall and 15.75 mm deep.