PHOENIX CONTACT0441083Bloques terminales del conector

Conn Ground Modular Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail

Connect test equipment together with other components by using this 0441083 PCB terminal block from Phoenix Contact. This F connector has 2 F contacts. It has a straight body orientation. This is a 2-row connector. It has a female type gender. 0441083 is housed in polyamide. This product is 42.5 mm long, 52 mm tall and 5.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

19 piezas: Se puede enviar hoy

    Total$1.22Price for 1

    • Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      1538+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Turquía
      • In Stock: 19 piezas
      • Price: $1.221