Molex0441300024Potencia del conector

Conn Power M 8 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bulk

Other Part Names : 675031120

Harsh and stressful environments are no match for this robust 0441300024 power connector from Molex. This HDR connector's 8 contacts that are made out of brass and plated with gold over nickel. Its pitch is 4.2 mm. It has a right angle body orientation. It has a header type gender. This connector has a single port. 0441300024 is housed in nylon. This product comes packaged in bulk, so the parts will be stored loosely. This product is 28 mm long. Its 10 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1800
  • Manufacturer Lead Time:
    25 semanas
    • Price: $3.066
    1. 1000+$3.066
    2. 2500+$3.019
    3. 5000+$2.967
    4. 10000+$2.922
    5. 25000+$2.877