Molex0444851211Contacto del conector
Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel
Other Part Names : 701070008
Compliant | |
EAR99 | |
NRND | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Power | |
SKT | |
Crimp | |
Straight | |
10 | |
-40 | |
105 | |
Reel | |
0.136 | |
14.7 | |
3.6 | |
4.5 | |
Mini-Fit® | |
Cable Mount | |
18-24 |
This 0444851211 connector contact from Molex is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a socket type gender. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 14.7 mm long, 4.5 mm tall and 3.6 mm deep. It uses the crimp termination method. Its wire is 18-24 AWG.