Cables y conectores PCB
Conectores FFC-FPC
046214010000846+ - Kyocera
Video Transcript
Kyocera
046214010000846+
Conector FFC-FPC
Conn FFC/FPC Connector SKT 10 POS 0.5mm Solder ST SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
9.5
Product Depth (mm)
3.4
Product Height (mm)
4.1
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 3000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
18 semanas
Price: