29
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
29
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
Cables y conectores PCB
Conectores FFC-FPC
046240040001800+ - Kyocera
Video Transcript
Kyocera
046240040001800+
Conector FFC-FPC
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FFC/FPC Connector
Number of Contacts
40
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
0.4
Maximum Voltage Rating
50VAC|50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
26.5
Product Depth (mm)
6.1
Product Height (mm)
2
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: