Molex0467650001Conector de audio y video
Conn Micro HDMI RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port Micro HDMI T/R
Other Part Names : 743201033
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Create a connection with your sound and video using this micro hdmi 0467650001 audio and video connector from Molex. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. Its pitch is 0.4 mm. It has a maximum voltage rating of 30 V. It has a right angle body orientation. This connector has a single port. 0467650001 is housed in liquid crystal polymer. This device has a maximum current rating of 0.8 A. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.5 mm long, 2.9 mm tall and 7.5 mm deep. Its 19 terminals use the solder termination method.