Molex0526101272Conector FFC-FPC
Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Easy-On™ T/R
Other Part Names : 780470543
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This fpc connector 0526101272 flexible circuit from Molex can operate as a flexible medium between two different planes or decks. This is a 1-row connector. It has a maximum voltage rating of 125 VDC|125VAC. Its pitch is 1 mm. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This flexible flat cable has an operating temperature of -40 to 85 °C. This product is 18.6 mm long, 5.75 mm tall and 4.5 mm deep. It uses the solder termination method. 0526101272 is housed in natural nylon 4/6.