Molex0527461471Conector FFC-FPC

Conn FFC/FPC Connector SKT 14 POS 0.5mm Solder RA SMD Easy-On™ T/R

Other Part Names : 781933001

Optimize the design of a space-limited electronic device with this ffc/fpc connector 0527461471 flexible flat cable from Molex. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 V. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 13.1 mm long, 2 mm tall and 5 mm deep. 0527461471 is housed in nylon 4/6. It uses the solder termination method. This flexible flat cable has an operating temperature of -40 to 85 °C.

1,988 piezas: Se puede enviar mañana

    Total$0.87Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2109+
      Manufacturer Lead Time:
      19 semanas
      Minimum Of :
      1
      Maximum Of:
      1988
      Country Of origin:
      Japón
         
      • Price: $0.874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2109+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Japón
      • In Stock: 1,988 piezas
      • Price: $0.874