Molex0528520570Conector FFC-FPC
Conn FFC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ T/R
Other Part Names : 791077013
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
When working with discrete components you should use this ffc connector 0528520570 flexible printed circuit from Molex to save valuable space. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1 mm. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 5 contacts that are made out of phosphor bronze and plated with tin bismuth over nickel. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. 0528520570 is housed in polyphenylene sulfide. It uses the solder termination method. This product is 11.3 mm long, 3.1 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -20 to 80 °C.