KYOCERA AVX Components Corporation06031A100FAT2ACapacitor cerámico multicapa
Cap Ceramic 10pF 100V C0G 1% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
10pF | |
1% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this 06031A100FAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 10pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.