KYOCERA AVX Components Corporation06031A240JAT2ACapacitor cerámico multicapa
Cap Ceramic 24pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
24pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 |
Due to the use of different ceramic dielectric materials used in this 06031A240JAT2A multilayer ceramic capacitor from AVX, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 24pF. This product is 1.6 mm long and 0.81 mm.