KYOCERA AVX Components Corporation06031A5R6CAT2ACapacitor cerámico multicapa
Cap Ceramic 5.6pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
5.6pF | |
0.25pF | |
100VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) |
You can use multiple capacitors of different parameters choosing this 06031A5R6CAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 5.6pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep.