KYOCERA AVX Components Corporation06031A680JAT2ACapacitor cerámico multicapa
Cap Ceramic 68pF 100V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
68pF | |
5% | |
100VDC | |
C0G | |
Standard | |
No | |
Temperature Compensating Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.6 X 0.81 X 0.9 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.6 | |
0.81 | |
0.9(Max) | |
±0.15 | |
±0.15 |
Do you need a non-polarized capacitor? This 06031A680JAT2A multilayer ceramic capacitor from AVX can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 68pF. This product is 1.6 mm long, 0.9(Max) mm tall and 0.81 mm deep. It has a tolerance of 5%.