KYOCERA AVX Components Corporation06031U240FAT2ACapacitor cerámico multicapa
Cap Ceramic 24pF 100V C0G 1% Pad SMD 0603 125°C Ultra Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
24pF | |
1% | |
100VDC | |
Ultra Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
1.52 X 0.76 X 0.91 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
1.52 | |
0.76 | |
0.91(Max) | |
±0.25 | |
±0.25 |
This 06031U240FAT2A multilayer ceramic capacitor (MLCC) from AVX consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. Its capacitance value is 24pF. This product is 1.52 mm long, 0.91(Max) mm tall and 0.76 mm deep.