KYOCERA AVX Components Corporation06033C105KAT2ACapacitor cerámico multicapa
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
You can use multiple capacitors of different parameters choosing this 06033C105KAT2A multilayer ceramic capacitor from AVX! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 1.6 mm long and 0.81 mm.
¿Sigue sin encontrar piezas adecuadas?
Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.
